- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100SP5T8B13VS2REH
Description
+
Toggle Switch - SPDT - On-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 15/32-32NS x .448" Bushing - Hardware Incl
Search Keywords: 100SP5T8B13VS2REH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100SP5T8B13VS2REH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 8.13 x 41.57 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
27
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
270
$12.51
540
$6.62
810
$4.66
1,080 +
$4.57
Click for Quote
Log in
to unlock special pricing