- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100SP5T1B4VS2QE
Description
+
Toggle Switch - SPDT - On-Off-(On) - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware
Search Keywords: 100SP5T1B4VS2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100SP5T1B4VS2QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 8.13 x 30.97 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
135
$8.09
270
$4.98
405
$3.94
540 +
$3.86
Click for Quote
Log in
to unlock special pricing