- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100SP3T4B1M1QE
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 100SP3T4B1M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100SP3T4B1M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
72
$2.83
144
$2.70
288
$2.62
504
$2.34
1,008
$2.05
2,520
$1.76
5,040
$1.55
7,560 +
$1.54
Click for Quote
Log in
to unlock special pricing