- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100SP2T1B9M1QE
Description
+
Switch Toggle ON None (ON) SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 100SP2T1B9M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100SP2T1B9M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON None (ON)14118
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:12.7mm x 11.81mm x 30.7914112mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$2.82
250
$2.61
540
$2.50
1,080
$2.18
2,700
$1.88
5,400
$1.64
7,560 +
$1.63
Click for Quote
Log in
to unlock special pricing