Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

100SP1T8B13VS2REH

Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 15/32-32NS x .448" Bushing - Hardware Incl

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 15/32-32NS x .448" Bushing - Hardware Incl
Search Keywords: 100SP1T8B13VS2REH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 100SP1T8B13VS2REH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 16.26 x 8.13 x 41.57 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100SP1T8B13VS2REH RoHS compliant?
Yes, 100SP1T8B13VS2REH is RoHS compliant.
What is the lead time for 100SP1T8B13VS2REH?
The standard lead time for 100SP1T8B13VS2REH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 213
Ships today, if you order in
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
270
Order Increment:
27
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$6.21
54
$5.80
108
$5.62
270
$5.39
540
$5.34
810
$5.28
1,080 +
$5.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!