- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100SP1T3B1M2RE
Description
+
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: 100SP1T3B1M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100SP1T3B1M2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON None ON14118
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:PC Pins14119
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
54
$3.73
108
$3.57
270
$3.46
540
$2.96
1,026
$2.71
2,538
$2.35
5,022
$2.05
7,506 +
$2.03
Click for Quote
Log in
to unlock special pricing