Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

100SP1T2B3M2QEH

Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4-40UNS x .280" Bushing - Hardwa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4-40UNS x .280" Bushing - Hardware Incl
Search Keywords: 100SP1T2B3M2QEH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 100SP1T2B3M2QEH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 12.7 x 6.86 x 24.4 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100SP1T2B3M2QEH RoHS compliant?
Yes, 100SP1T2B3M2QEH is RoHS compliant.
What is the lead time for 100SP1T2B3M2QEH?
The standard lead time for 100SP1T2B3M2QEH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Ships today, if you order in
On Order:
576   can ship 1/4/27
Minimum Order Quantity:
96
Order Increment:
96
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$2.51
192
$2.49
288
$2.36
576
$2.15
1,056
$2.04
2,592
$2.03
5,088
$2.02
7,584 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!