- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100DP6T1B1M1QE
Description
+
Switch Toggle ON ON ON SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 100DP6T1B1M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100DP6T1B1M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Pole Throw Configuration:SP3T14110
-
Switch Configuration:ON ON ON14118
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:12.7mm x 11.43mm x 32.1514112mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$4.24
50
$3.80
108
$3.71
324
$3.56
540
$3.55
1,080
$3.22
2,592
$2.80
5,076 +
$2.50
Click for Quote
Log in
to unlock special pricing