- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100DP5T2B1M2RE
E-Switch
100DP5T2B1M2RE
Switch Toggle ON OFF (ON) DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF (ON) DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: 100DP5T2B1M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100DP5T2B1M2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON OFF (ON)14118
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:PC Pins14119
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 100DP5T2B1M2RE RoHS compliant?
Yes, 100DP5T2B1M2RE is RoHS compliant.
What is the lead time for 100DP5T2B1M2RE?
The standard lead time for 100DP5T2B1M2RE is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$6.30
100
$4.72
150
$4.41
200 +
$4.32
Click for Quote
Log in
to unlock special pricing