Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

100DP3T2B4M7RE

Toggle Switch - DPDT - On-Off-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bush ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - DPDT - On-Off-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware
Search Keywords: 100DP3T2B4M7RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 100DP3T2B4M7RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 72
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Vertical Right Angle
Terminal Type: PC Pins
Dimension: 11.43 x 35.16 x 12.7 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100DP3T2B4M7RE RoHS compliant?
Yes, 100DP3T2B4M7RE is RoHS compliant.
What is the lead time for 100DP3T2B4M7RE?
The standard lead time for 100DP3T2B4M7RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
12 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
54
$8.88
108
$6.66
162
$6.22
216 +
$6.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!