Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

100DP3T1B1M2REH

Toggle Switch - DPDT - On-Off-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - DPDT - On-Off-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl
Search Keywords: 100DP3T1B1M2REH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 100DP3T1B1M2REH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 12.7 x 11.43 x 29.69 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 100DP3T1B1M2REH RoHS compliant?
Yes, 100DP3T1B1M2REH is RoHS compliant.
What is the lead time for 100DP3T1B1M2REH?
The standard lead time for 100DP3T1B1M2REH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
240
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.08
50
$7.90
100
$7.32
240
$6.85
480
$6.73
720
$6.65
960 +
$6.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!