- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100DP2T1B1M1QE
Description
+
Switch Toggle ON None (ON) DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 100DP2T1B1M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100DP2T1B1M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON None (ON)14118
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:12.7mm x 11.43mm x 32.1514112mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.00
50
$3.25
108
$3.24
324
$3.01
540
$2.58
1,080
$2.36
2,592
$2.03
5,076 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments