- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100DP1T4B1M1QE
Description
+
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 100DP1T4B1M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100DP1T4B1M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON None ON14118
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$4.08
50
$3.31
100
$3.30
300
$3.07
500
$2.74
1,000
$2.40
2,500
$2.07
5,000 +
$1.81
Click for Quote
Log in
to unlock special pricing