- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100DP1T3B4M2RE
E-Switch
100DP1T3B4M2RE
Toggle Switch - Miniature - DPDT - T3 Actuator - PC Mount -Gold - Epoxy Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - Miniature - DPDT - T3 Actuator - PC Mount -Gold - Epoxy Sealed
Search Keywords: 100DP1T3B4M2RE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | 100DP1T3B4M2RE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Round Lever |
| Mounting: | PC Mount |
| Thread Size: | N/R |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Dimension: | 12.7 x 11.43 x 33.29 mm |
| Operating Temperature: | -30 to 85 °C |
Frequently Asked Questions
Is 100DP1T3B4M2RE RoHS compliant?
Yes, 100DP1T3B4M2RE is RoHS compliant.
What is the lead time for 100DP1T3B4M2RE?
The standard lead time for 100DP1T3B4M2RE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
50
$5.88
100
$4.41
150
$4.12
200 +
$4.03
Click for Quote
Log in
to unlock special pricing