Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

100DP1T2B4VS2RE

Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4" Dia x .280" No Thread Bushing - No Ha ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware
Search Keywords: 100DP1T2B4VS2RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    100DP1T2B4VS2RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    16.26mm x 11.43mm x 25.24 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100DP1T2B4VS2RE RoHS compliant?
Yes, 100DP1T2B4VS2RE is RoHS compliant.
What is the lead time for 100DP1T2B4VS2RE?
The standard lead time for 100DP1T2B4VS2RE is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 690
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.912
25
$4.144
100
$3.833
270
$3.727
540
$3.717
1,080
$3.708
2,700
$3.699
5,130 +
$3.689
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!