Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

100DP1T1B4M2QE

Toggle Switch - DPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .280" No Thread Bushing ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - DPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware
Search Keywords: 100DP1T1B4M2QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 100DP1T1B4M2QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 108
Pole Throw Configuration: DPDT
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 12.7mm x 11.43mm x 29.73 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 100DP1T1B4M2QE RoHS compliant?
Yes, 100DP1T1B4M2QE is RoHS compliant.
What is the lead time for 100DP1T1B4M2QE?
The standard lead time for 100DP1T1B4M2QE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
12 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
54
$4.80
108
$3.60
162
$3.36
216 +
$3.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!