- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100DP1T1B1M2REH
Description
+
Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl
Search Keywords: 100DP1T1B1M2REH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100DP1T1B1M2REH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7mm x 11.43mm x 29.69 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
144
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$4.147
10
$3.770
25
$3.440
50
$3.160
100
$2.930
144
$2.910
288
$2.770
432
$2.760
576 +
$2.590
Click for Quote
Log in
to unlock special pricing