- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100DP1T1B1M2QEH
Description
+
Toggle Switch - Miniature - DPDT - Standard Actuator - PC Mount - Silver - Epoxy Sealed
Search Keywords: 100DP1T1B1M2QEH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100DP1T1B1M2QEH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.43 x 29.99 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Buy all 19 in-stock or the regular minimum order quantity of 96
On Order:
576
can ship 7/22/26
576
can ship 8/20/26
Stock lot only:
19
Minimum Order Quantity:
96
Order Increment:
96
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$3.124
96
$2.840
192
$2.690
288
$2.620
576
$2.500
1,056
$2.410
2,592
$2.400
5,088
$2.390
7,584 +
$2.380
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT