Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

100DP1T1B1M1QEH

Toggle Switch - Miniature - DPDT - Standard Actuator - Solder Lug - Silver - Epoxy Sealed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - Miniature - DPDT - Standard Actuator - Solder Lug - Silver - Epoxy Sealed
Search Keywords: 100DP1T1B1M1QEH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 100DP1T1B1M1QEH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 12.7 x 11.43 x 32.15 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100DP1T1B1M1QEH RoHS compliant?
Yes, 100DP1T1B1M1QEH is RoHS compliant.
What is the lead time for 100DP1T1B1M1QEH?
The standard lead time for 100DP1T1B1M1QEH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,035
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.62
96
$3.09
192
$3.06
288
$2.97
576
$2.77
1,056
$2.64
2,592
$2.63
5,088 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!