- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100AWSP4T2B4VS2RE
Description
+
Toggle Switch - SPDT - (On)-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4" Dia x .243" No Thread Bushing - No Hardware
Search Keywords: 100AWSP4T2B4VS2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100AWSP4T2B4VS2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 8.13 x 24.96 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,250
$8.38
2,500
$4.28
3,750
$2.91
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing