Image is representational - see mfr. specs

100AWSP4T2B4M7QE

E-Switch

Toggle Switch - SPDT - (On)-Off-(On) - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4" Dia x .243" No ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Toggle Switch - SPDT - (On)-Off-(On) - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4" Dia x .243" No Thread Bushing - No Hardware
Search Keywords: 100AWSP4T2B4M7QE
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    E-Switch
  • Número do item:
    100AWSP4T2B4M7QE
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Vertical Right Angle
  • Terminal Type:
    PC Pins
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
54
12 Weeks Pode enviar 24/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
54
$8.38
108
$6.29
162
$5.87
216 +
$5.75
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!