- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100AWSP1T1B1M1QE
E-Switch
100AWSP1T1B1M1QE
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 100AWSP1T1B1M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100AWSP1T1B1M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON None ON14118
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:12.7mm x 6.6mm x 33.3214112mm
-
Operating Temperature:-30 to 85 °C
Frequently Asked Questions
Is 100AWSP1T1B1M1QE RoHS compliant?
Yes, 100AWSP1T1B1M1QE is RoHS compliant.
What is the lead time for 100AWSP1T1B1M1QE?
The standard lead time for 100AWSP1T1B1M1QE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
54
$3.55
108
$3.54
270
$3.29
540
$2.82
1,026
$2.58
2,538
$2.21
5,022
$1.94
7,506 +
$1.91
Click for Quote
Log in
to unlock special pricing