Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

100AWDP1T2B4M2QE

Toggle Switch - DPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .243" No Thread Bushing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - DPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .243" No Thread Bushing - No Hardware
Search Keywords: 100AWDP1T2B4M2QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 100AWDP1T2B4M2QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 540
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100AWDP1T2B4M2QE RoHS compliant?
Yes, 100AWDP1T2B4M2QE is RoHS compliant.
What is the lead time for 100AWDP1T2B4M2QE?
The standard lead time for 100AWDP1T2B4M2QE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.45
50
$3.94
100
$3.78
250
$3.58
540
$3.40
1,080
$2.95
2,700
$2.48
5,400 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!