Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

100AWDP1T1B4M2RE

Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4" Dia x .243" No Thread Bushing - No Ha ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4" Dia x .243" No Thread Bushing - No Hardware
Search Keywords: 100AWDP1T1B4M2RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 100AWDP1T1B4M2RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 135
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100AWDP1T1B4M2RE RoHS compliant?
Yes, 100AWDP1T1B4M2RE is RoHS compliant.
What is the lead time for 100AWDP1T1B4M2RE?
The standard lead time for 100AWDP1T1B4M2RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
68
$5.80
135
$4.38
203
$4.08
270 +
$4.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!