- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1004P1T1B9M7QE
Description
+
Toggle Switch - 4PDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4-40UNS x .294" Splash Proof Bushing - No Hardware
Search Keywords: 1004P1T1B9M7QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:1004P1T1B9M7QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:21.6mm x 41.75mm x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
41
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
41
$20.11
81
$12.53
122
$9.88
162 +
$9.68
Click for Quote
Log in
to unlock special pricing