- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1003P3T1B1M2RE
E-Switch
1003P3T1B1M2RE
The 1003P3T1B1M2RE is a 3PDT toggle switch with a three-position ON-OFF-ON function.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1003P3T1B1M2RE is a 3PDT toggle switch with a three-position ON-OFF-ON function.
Search Keywords: 1003P3T1B1M2RE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | 1003P3T1B1M2RE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
54 |
| Pole Throw Configuration: | 3PDT |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Round Lever |
| Mounting: | PC Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Dimension: | 12.7mm x 16.51mm x 31.39 mm |
| Operating Temperature: | -30 to 85 °C |
Frequently Asked Questions
Is 1003P3T1B1M2RE RoHS compliant?
Yes, 1003P3T1B1M2RE is RoHS compliant.
What is the lead time for 1003P3T1B1M2RE?
The standard lead time for 1003P3T1B1M2RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
54
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$13.93
10
$11.03
25
$9.64
54
$9.01
108
$8.73
162
$8.37
216 +
$8.29
Click for Quote
Log in
to unlock special pricing