Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

1003P1T2B3M2QE

Toggle Switch - Miniature - 3PDT - T2 Actuator - PC Mount - Silver - Epoxy Sealed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - Miniature - 3PDT - T2 Actuator - PC Mount - Silver - Epoxy Sealed
Search Keywords: 1003P1T2B3M2QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 1003P1T2B3M2QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Pole Throw Configuration: 3P2T (3PDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 16.51 x 12.7 x 26.02 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1003P1T2B3M2QE RoHS compliant?
Yes, 1003P1T2B3M2QE is RoHS compliant.
What is the lead time for 1003P1T2B3M2QE?
The standard lead time for 1003P1T2B3M2QE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 284
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.84
25
$6.49
54
$6.34
108
$6.25
270
$6.08
540
$5.61
1,026 +
$5.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!