- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1003P1T1B4M6QE
E-Switch
1003P1T1B4M6QE
Toggle Switch - Miniature - 3PDT - Standard Actuator - PC Mount - Silver - Epoxy Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - Miniature - 3PDT - Standard Actuator - PC Mount - Silver - Epoxy Sealed
Search Keywords: 1003P1T1B4M6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:1003P1T1B4M6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 39.4 x 16.51 mm
-
Operating Temperature:-30 to 85 °C
Frequently Asked Questions
Is 1003P1T1B4M6QE RoHS compliant?
Yes, 1003P1T1B4M6QE is RoHS compliant.
What is the lead time for 1003P1T1B4M6QE?
The standard lead time for 1003P1T1B4M6QE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
54
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$15.95
10
$15.91
25
$15.87
54
$15.83
108
$9.74
162
$7.71
216 +
$7.56
Click for Quote
Log in
to unlock special pricing