Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

1003P1T1B1M1RE

Toggle Switch - 3PDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - No Hardware

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - 3PDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - No Hardware
Search Keywords: 1003P1T1B1M1RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 1003P1T1B1M1RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 270
Pole Throw Configuration: 3P2T (3PDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 12.7 x 16.51 x 33.8 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1003P1T1B1M1RE RoHS compliant?
Yes, 1003P1T1B1M1RE is RoHS compliant.
What is the lead time for 1003P1T1B1M1RE?
The standard lead time for 1003P1T1B1M1RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.67
25
$8.77
50
$8.37
100
$8.13
270
$7.68
540
$6.99
1,080 +
$6.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!