- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-3000-107
IC-3000-107
Dongan Transformers
Power Transformer 3kVA Screw Terminal DIN Rail
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Transformer 3kVA Screw Terminal DIN Rail
Search Keywords: IC3000107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dongan Transformers
-
Part No:IC-3000-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:220,230,240,440,460,480 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:110,115,120,220,230,240 V
-
Secondary Side Current:25000,12500 mA
-
Power Rating:3 kVA
-
Mounting:DIN Rail
-
Dimension:192mm x 210mm x 173 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.