- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-3000-103
IC-3000-103
Dongan Transformers
Power Transformer 3kVA Screw Terminal DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 3kVA Screw Terminal DIN Rail
Search Keywords: IC3000103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dongan Transformers
-
Part No:IC-3000-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:220,230,240,440,460,480 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:110,115,120 V
-
Secondary Side Current:25000 mA
-
Power Rating:3 kVA
-
Mounting:DIN Rail
-
Dimension:192mm x 210mm x 173 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26