- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-2000-109
Dongan Transformers
IC-2000-109
Power Transformer 2000VA Screw Terminal DIN Rail
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2000VA Screw Terminal DIN Rail
Search Keywords: IC2000109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dongan Transformers
-
Part No:IC-2000-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:380,400,415 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:110,220 V
-
Secondary Side Current:18100,9090 mA
-
Power Rating:2000 VA
-
Mounting:DIN Rail
-
Dimension:191mm x 184mm x 172 mm
Product Guides
+
Frequently Asked Questions
Is IC-2000-109 RoHS compliant?
Yes, IC-2000-109 is RoHS compliant.
What is the lead time for IC-2000-109?
The standard lead time for IC-2000-109 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
11/11/26