- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-1500-109
Dongan Transformers
IC-1500-109
Power Transformer 1500VA Screw Terminal DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dongan Transformers
-
Part No:IC-1500-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:380,400,415 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:110,220 V
-
Secondary Side Current:13600,6810 mA
-
Power Rating:1500 VA
-
Mounting:DIN Rail
-
Dimension:190mm x 159mm x 171 mm