- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-0750-107
IC-0750-107
Dongan Transformers
Power Transformer 750VA Screw Terminal DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 750VA Screw Terminal DIN Rail
Search Keywords: IC0750107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dongan Transformers
-
Part No:IC-0750-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:220,230,240,440,460,480 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:110,115,120,220,230,240 V
-
Secondary Side Current:6250,3130 mA
-
Power Rating:750 VA
-
Mounting:DIN Rail
-
Dimension:133mm x 176mm x 127 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$238.60
3
$224.13
5 +
$221.29
Click for Quote
Log in
to unlock special pricing