- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-0500-109
IC-0500-109
Dongan Transformers
Power Transformer 500VA Screw Terminal DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 500VA Screw Terminal DIN Rail
Search Keywords: IC0500109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dongan Transformers
-
Part No:IC-0500-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:380,400,415 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:110,220 V
-
Secondary Side Current:4550,2270 mA
-
Power Rating:500 VA
-
Mounting:DIN Rail
-
Dimension:133mm x 138mm x 114 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$170.69
3
$161.94
5 +
$159.89
Click for Quote
Log in
to unlock special pricing