- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-0250-109
IC-0250-109
Dongan Transformers
Power Transformer 250VA Screw Terminal DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 250VA Screw Terminal DIN Rail
Search Keywords: IC0250109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dongan Transformers
-
Part No:IC-0250-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:380,400,415 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:110,220 V
-
Secondary Side Current:2270,1140 mA
-
Power Rating:250 VA
-
Mounting:DIN Rail
-
Dimension:114mm x 113mm x 98 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$126.94
5
$115.35
10
$110.80
25 +
$106.59
Click for Quote
Log in
to unlock special pricing