- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-0150-109
Dongan Transformers
IC-0150-109
Power Transformer 150VA Screw Terminal DIN Rail
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 150VA Screw Terminal DIN Rail
Search Keywords: IC0150109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dongan Transformers
-
Part No:IC-0150-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:380,400,415 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:110,220 V
-
Secondary Side Current:1360,680 mA
-
Power Rating:150 VA
-
Mounting:DIN Rail
-
Dimension:95mm x 117mm x 83 mm
Product Guides
+
Frequently Asked Questions
Is IC-0150-109 RoHS compliant?
Yes, IC-0150-109 is RoHS compliant.
What is the lead time for IC-0150-109?
The standard lead time for IC-0150-109 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$110.28
5
$92.79
10
$89.12
25 +
$85.74
Click for Quote
Log in
to unlock special pricing