- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-0150-103
Dongan Transformers
IC-0150-103
Power Transformer 150VA Screw Terminal DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dongan Transformers |
| Part No: | IC-0150-103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Primary Side Voltage: | 220,230,240,440,460,480 V |
| Secondary Configuration: | Triple |
| Secondary Side Voltage: | 110,115,120 V |
| Secondary Side Current: | 1250 mA |
| Power Rating: | 150 VA |
| Mounting: | DIN Rail |
| Dimension: | 95mm x 117mm x 83 mm |