Image is representational - see manufacturer specifications

Dongan Transformers Authorized Distributor

IC-0100-109

Power Transformer 100VA Screw Terminal DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 100VA Screw Terminal DIN Rail
Search Keywords: IC0100109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dongan Transformers
Part No: IC-0100-109
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Side Voltage: 380,400,415 V
Secondary Configuration: Dual
Secondary Side Voltage: 110,220 V
Secondary Side Current: 910,450 mA
Power Rating: 100 VA
Mounting: DIN Rail
Dimension: 86mm x 106mm x 75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IC-0100-109 RoHS compliant?
Yes, IC-0100-109 is RoHS compliant.
What is the lead time for IC-0100-109?
The standard lead time for IC-0100-109 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$74.05
5
$72.57
10
$71.12
25 +
$69.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!