- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-0100-107
Dongan Transformers
IC-0100-107
Power Transformer 100VA Screw Terminal DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dongan Transformers
-
Part No:IC-0100-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:220,230,240,440,460,480 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:110,115,120,220,230,240 V
-
Secondary Side Current:830,420 mA
-
Power Rating:100 VA
-
Mounting:DIN Rail
-
Dimension:86mm x 106mm x 75 mm