Image is representational - see manufacturer specifications

Dongan Transformers Authorized Distributor

IC-0100-103

Power Transformer 100VA Screw Terminal DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 100VA Screw Terminal DIN Rail
Search Keywords: IC0100103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dongan Transformers
  • Part No:
    IC-0100-103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Primary Configuration:
    N/A
  • Primary Side Voltage:
    220,230,240,440,460,480 V
  • Secondary Configuration:
    Triple
  • Secondary Side Voltage:
    110,115,120 V
  • Secondary Side Current:
    830 mA
  • Power Rating:
    100 VA
  • Mounting:
    DIN Rail
  • Dimension:
    86mm x 106mm x 75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IC-0100-103 RoHS compliant?
Yes, IC-0100-103 is RoHS compliant.
What is the lead time for IC-0100-103?
The standard lead time for IC-0100-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.36
5
$53.27
10
$52.21
25
$51.16
50
$50.14
100 +
$49.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!