- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- IC-0075-103
Dongan Transformers
IC-0075-103
Power Transformer 75VA Screw Terminal DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dongan Transformers |
| Part No: | IC-0075-103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Primary Side Voltage: | 220,230,240,440,460,480 V |
| Secondary Configuration: | Triple |
| Secondary Side Voltage: | 110,115,120 V |
| Secondary Side Current: | 620 mA |
| Power Rating: | 75 VA |
| Mounting: | DIN Rail |
| Dimension: | 76mm x 113mm x 67 mm |