Image is representational - see manufacturer specifications

Dongan Transformers Authorized Distributor

IC-0050-109

Power Transformer 50VA Screw Terminal DIN Rail

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 50VA Screw Terminal DIN Rail
Search Keywords: IC0050109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dongan Transformers
  • Part No:
    IC-0050-109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    N/A
  • Primary Side Voltage:
    380,400,415 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    110,220 V
  • Secondary Side Current:
    450,230 mA
  • Power Rating:
    50 VA
  • Mounting:
    DIN Rail
  • Dimension:
    76mm x 100mm x 67 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IC-0050-109 RoHS compliant?
Yes, IC-0050-109 is RoHS compliant.
What is the lead time for IC-0050-109?
The standard lead time for IC-0050-109 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$161.63
5
$69.59
10
$66.84
25 +
$64.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!