Image is representational - see manufacturer specifications

Dongan Transformers Authorized Distributor

IC-0050-102

Power Transformer 50VA Screw Terminal DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 50VA Screw Terminal DIN Rail
Search Keywords: IC0050102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dongan Transformers
Part No: IC-0050-102
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 120,240 V
Secondary Configuration: Single
Secondary Side Voltage: 24 V
Secondary Side Current: 2080 mA
Power Rating: 50 VA
Mounting: DIN Rail
Dimension: 76mm x 100mm x 67 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IC-0050-102 RoHS compliant?
Yes, IC-0050-102 is RoHS compliant.
What is the lead time for IC-0050-102?
The standard lead time for IC-0050-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$161.63
5
$69.59
10
$66.84
25 +
$64.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!