- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZY15
Zener - DO-41 - 15V - 2W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Zener - DO-41 - 15V - 2W - ±5%
Search Keywords: ZY15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZY15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0518
10,000
$0.0496
25,000
$0.0482
50,000
$0.0445
100,000
$0.0428
150,000
$0.0427
250,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments