- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZY1
Zener - DO-41 - 0.77V - 2W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Zener - DO-41 - 0.77V - 2W - ±5%
Search Keywords: ZY1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZY1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
250
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.1460
2,500
$0.1150
5,000
$0.1100
10,000
$0.1069
25,000
$0.1040
50,000
$0.0949
100,000
$0.0946
150,000 +
$0.0936
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments