- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZPD3B6
ZPD3B6
Diotec Semiconductors
Zener - DO-35 - 3.6V - 0.5W - ±2%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Zener - DO-35 - 3.6V - 0.5W - ±2%
Search Keywords: ZPD3B6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZPD3B6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10,000
$0.0124
30,000
$0.0117
50,000
$0.0112
100,000
$0.0104
150,000
$0.0100
250,000
$0.0100
500,000 +
$0.0096
Click for Quote
Log in
to unlock special pricing