- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZPD3B0
Diotec Semiconductors
ZPD3B0
Zener - DO-35 - 3V - 0.5W - ±2%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Zener - DO-35 - 3V - 0.5W - ±2%
Search Keywords: ZPD3B0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZPD3B0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is ZPD3B0 RoHS compliant?
Yes, ZPD3B0 is RoHS compliant.
What is the lead time for ZPD3B0?
The standard lead time for ZPD3B0 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0164
10,000
$0.0137
25,000
$0.0129
50,000
$0.0123
100,000
$0.0114
150,000
$0.0111
250,000
$0.0111
500,000 +
$0.0107
Click for Quote
Log in
to unlock special pricing