- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZPD2.7
ZPD2.7
Diotec Semiconductors
Zener - DO-35 - 2.7V - 0.5W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Zener - DO-35 - 2.7V - 0.5W - ±5%
Search Keywords: ZPD27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZPD2.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10,000
$0.0205
30,000
$0.0153
50,000
$0.0130
100,000
$0.0125
150,000
$0.0123
250,000
$0.0122
500,000 +
$0.0122
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments