- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMY56
ZMY56
Diotec Semiconductors
Zener - Melf - 56V - 1.3W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - Melf - 56V - 1.3W - ±5%
Search Keywords: ZMY56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMY56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0348
10,000
$0.0344
25,000
$0.0339
50,000
$0.0335
100,000
$0.0315
150,000
$0.0313
250,000
$0.0310
500,000 +
$0.0308
Click for Quote
Log in
to unlock special pricing